IO-Link Illuminated Capacitive Switch 200 mA 32 VDC 1NO IP69K / IK0884-ASKS-B10-049C
84-ASKS-B10-049C - IO-Link Illuminated Capacitive Switch 200 mA 32 VDC 1NO IP69K / IK08
302-26-188
84-ASKS-B10-049C
Alias: 2270842
Manufacturer:EAO
Image is for illustrative purposes only. Please refer to product description.
84-ASKS-B10-049C - IO-Link Illuminated Capacitive Switch 200 mA 32 VDC 1NO IP69K / IK08
302-26-188
84-ASKS-B10-049C
Alias: 2270842
Manufacturer:EAO
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Brochures
Product Information
Notes
Delivery Note
Includes: seal and fixing nut
Usage Note
- Automated production
- Controls and switch cabinets
- Food and beverage industry
- Packaging equipment
- Autonomous robot transport systems
- Monitoring stations for industrial conveyor belts
- Mobile, medical devices
- Transmission systems for telecommunications
- Video router systems
Family Information
The freely configurable, bright and capacitive IO-Link Touch opens up numerous new HMI application possibilities for a wide range of raw industrial applications.
- Adjustable output: PNP / NPN; NO / NC
- Ambient light adaptive configurable RGB LED illumination in 16 million colours
- Capacitive actuation with different actuation sensitivities
- Freely configurable HMIs with IO-Link interface (Industry 4.0)
- Mounting depth: 25.8 mm
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Illuminated symbols
- Hygiene HMI variant
Previous Article Number
30226188
Additional information
Country of origin Germany (DE)
Manufacturer EAO
Gross weight (incl. package) 47 Gram
Dimensions (incl. package) 75 x 65 x 40 MM
Customs number 8536501990
UNSPSC (v5.03) 39121510

