1 min order
IO-Link Displacement Sensor PNP 280mm 1.5ms 26.4VDC 40mA IP67 HG-CHG-C1200L3-P
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Accurate - Linearity: +/-0.1% F.S.
- Compact & light weight - W 20 mm x H 44 mm x D 25 mm
- Precise level detection - Repeatability: 10 um
- External input: 1 input (Zero adjustment, Teaching, Laser ON/OFF, Trigger function selection)
- Response time high speed
- Beam source Class 2 (JIS/IEC/GB)/Class II (FDA)
Article Information
Previous Article Number
30123054
Additional information
Country of origin China (CN)
Manufacturer Panasonic
Gross weight (incl. package) 134 Gram
Dimensions (incl. package) 125 x 90 x 42 MM
Customs number 9013200000
UNSPSC (v5.03) 45121504