1 min order
DC / AC Inverter 21 ... 33V 300W DE Type F (CEE 7/3) Socket SinusoidalWT-30SN-24E
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Switching; pure sine-shaped wave output voltage
- For sourcing 230 V devices from the automobile's or boat's electrical system
- Also suitable for use in solar-powered systems or other types of battery-powered systems
- Especially suited for devices such as measuring instruments, audio systems etc.
- Protected against short-circuit, over-voltage, overload and over-temperature
- Alarm and automatic shut-off upon low input voltage
- Input with screw terminal connection, 300 W version with 1 m cable and battery clips
- Output with earthed 230 V socket (IEC83), 1500 W and 2000 W version with 2x sockets
Article Information
Previous Article Number
6971212
Paper catalogue
2016/17 p. 1565
Paper catalogue
2013/14 p. 1110
Additional information
Country of origin Taiwan (TW)
Manufacturer Nordic Power
Gross weight (incl. package) 1563 Gram
Dimensions (incl. package) 240 x 180 x 110 MM
Customs number 8504408590
UNSPSC (v5.03) 39121004