Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Insulation Tester Kit, 1GOhm, IP40MIT230-EN + TPT320
MIT230-EN + TPT320 - Insulation Tester Kit, 1GOhm, IP40, Megger
300-88-971
MIT230-EN + TPT320

No longer available. View product category

Bundle
Insulation Tester Kit, 1GOhm, IP40

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Insulation & Continuity Tester 
1 GOhm
0.01 Ohm 
Continuity: 0.01 ... 100 Ohm 
1 kV
Measuring Functions:InsulationContinuity
Kit Contents:Carrying CaseCrocodile ClipTest Lead
Series:MIT200 Series

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Small insulation tester with test voltages of 250 V, 500 V and 1000 V
  • Insulation testing to 1000 MOhm
  • Continuity testing at 200 mA down to 0.01 Ohm
  • Live circuit warning (voltage display) and test inhibit
  • Digital/Analogue display
  • CATIII 600 V
  • Conforms to EN 61557-1

Legislation and compliance

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Megger
Gross weight (incl. package) 2000 Gram
Dimensions (incl. package) 300 x 300 x 150 MM
Customs number 9030337000
UNSPSC (v5.03) 41113630