Business
Private
EURExc. Vat
Insulation Tester 20GOhmBENNING IT 101

BENNING IT 101 - Insulation Tester 20GOhm

110-71-568
BENNING IT 101
Manufacturer:Benning

Insulation Tester 20GOhm

Image is for illustrative purposes only. Please refer to product description.

BENNING IT 101 - Insulation Tester 20GOhm

110-71-568
BENNING IT 101
Manufacturer:Benning

Product specifications
Insulation & Resistance Tester 
50 Ohm
20 GOhm
Resistance: 0.01 Ohm ... 40 kOhm 
Voltage: 0.1V ... 600 VAC / DC 
1 kV

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Measurement of insulating resistance and calculation of the resulting leakage current
  • Selectable limiting values for ISO measurement, green LED for “PASS”, red LED for testing voltage/external voltage
  • Measurement of polarization index (PI) and dielectric absorption rate (DAR)
  • Internal memory for 100 measuring values per measuring function
  • TRMS voltage measurement with low-pass filter

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Benning
Gross weight (incl. package) 1233 Gram
Dimensions (incl. package) 240 x 175 x 95 MM
Customs number 9030337000
UNSPSC (v5.03) 41113630
EAN 4014651440333