Please note that in addition to our regular office closures on bank holidays, our offices will close at 15:00h CET on 24.12 and 30.12.
Please note that in addition to our regular office closures on bank holidays, our offices will close at 15:00h CET on 24.12 and 30.12.
Business
Private
EURExc. Vat
Insulating Sleeve, 0.86mm, Natural, PTFEPTFE AWG20

PTFE AWG20 - Insulating Sleeve, 0.86mm, Natural, PTFE

155-09-922
PTFE AWG20
Manufacturer:Plastica

Insulating Sleeve, 0.86mm, Natural, PTFE

Image is for illustrative purposes only. Please refer to product description.

PTFE AWG20 - Insulating Sleeve, 0.86mm, Natural, PTFE

155-09-922
PTFE AWG20
Manufacturer:Plastica

Product specifications
0.31 mm
260 °C
1 m
Natural 
PTFE 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Insulating hose for demanding applications
  • This hose is particularly versatile because of the outstanding electrical, mechanical and chemical properties of PTFE

Legislation and compliance

REACH Regulation No SVHC
This product's weight or dimensions may influence the delivery terms and conditions.

Additional information

Country of origin Germany (DE)
Manufacturer Plastica
Gross weight (incl. package) 3.2 Gram
Dimensions (incl. package) 10 x 10 x 10 MM
Customs number 3917390099
UNSPSC (v5.03) 26121603