Business
Private
EURExc. Vat
Insulating Sleeve, 6.68mm, Black, PVCP1052 BK003

P1052 BK003 - Insulating Sleeve, 6.68mm, Black, PVC

304-45-154
P1052 BK003
Alias: 8211598
Manufacturer:Alpha Wire

New to us
Insulating Sleeve, 6.68mm, Black, PVC

Image is for illustrative purposes only. Please refer to product description.

P1052 BK003 - Insulating Sleeve, 6.68mm, Black, PVC

304-45-154
P1052 BK003
Alias: 8211598
Manufacturer:Alpha Wire

Product specifications
6.68 mm
UL 198 
31.5 kV/mm
1 m
Black 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • PVC hose for insulation of outlets on transformers, component pins etc.
  • Flexible, oil-resistant
  • Self-extinguishing in accordance with UL VW-1
  • Manufactured according to UL standard 224, CSA standard 198, MIL-I-631D and NEMA

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Alpha Wire
Gross weight (incl. package) 1704 Gram
Dimensions (incl. package) 305 x 304 x 176 MM
Customs number 8546901000
UNSPSC (v5.03) 26121603