Business
Private
EURExc. Vat
Insulating Sleeve, 2mm, Red Brown, Glass Fibre, SiliconePF03 062 08 310

PF03 062 08 310 - Insulating Sleeve, 2mm, Red Brown, Glass Fibre, Silicone

155-05-235
PF03 062 08 310
Manufacturer:E. Bourgeois

Insulating Sleeve, 2mm, Red Brown, Glass Fibre, Silicone

Image is for illustrative purposes only. Please refer to product description.

PF03 062 08 310 - Insulating Sleeve, 2mm, Red Brown, Glass Fibre, Silicone

155-05-235
PF03 062 08 310
Manufacturer:E. Bourgeois

Product specifications
2 mm
H 
2 kV/mm
1 m
Red Brown 

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Family Information

  • Expandable
  • Suitable for high-temperature applications

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin France (FR)
Manufacturer E. Bourgeois
Gross weight (incl. package) 9 Gram
Dimensions (incl. package) 10 x 10 x 10 MM
Customs number 3917390099
UNSPSC (v5.03) 26121603