Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Insulated WR-PHD Jumper with Testpoint, 3A, 1 x 2, 2.54mm Pitch609002115121

609002115121 - Insulated WR-PHD Jumper with Testpoint, 3A, 1 x 2, 2.54mm Pitch

304-38-904
609002115121
Alias: 1770027
Manufacturer:Würth Elektronik

New to us
Insulated WR-PHD Jumper with Testpoint, 3A, 1 x 2, 2.54mm Pitch

Image is for illustrative purposes only. Please refer to product description.

609002115121 - Insulated WR-PHD Jumper with Testpoint, 3A, 1 x 2, 2.54mm Pitch

304-38-904
609002115121
Alias: 1770027
Manufacturer:Würth Elektronik

Product specifications
1 
2 
2.54 mm
WR-PHD Series Pin Header Connector 
Open 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • For pin headers
  • Pitch 2.54 fits pin size of 0.64 × 0.64 mm
  • Pitch 2.0 fits pin size of 0.5 × 0.5 mm
  • Pitch 1.27 fits pin size of 0.4 × 0.4 mm
  • Gold plated

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Würth Elektronik
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 176 x 132 x 5 MM
Customs number 8536693000
UNSPSC (v5.03) 39121402