Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Instant Adhesive, Bottle, Liquid, 20g, ClearLOCTITE 435, NORDIC
LOCTITE 435, NORDIC - Instant Adhesive, Bottle, Liquid, 20g, Clear, Loctite
180-87-140
LOCTITE 435, NORDIC

Instant Adhesive, Bottle, Liquid, 20g, Clear

Image is for illustrative purposes only. Please refer to product description.

1 min order

GHS Image
Product specifications
Liquid 
20 g
Clear 
-50 °C
80 °C

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
GHS Image
Signal Word Warning
Hazard Statements
  • H315:
    Causes skin irritation
  • H319:
    Causes serious eye irritation
  • H335:
    May cause respiratory irritation

Additional information

Country of origin Ireland (IE)
Manufacturer Loctite
Gross weight (incl. package) 32.4 Gram
Dimensions (incl. package) 115 x 35 x 25 MM
Customs number 3506100000
UNSPSC (v5.03) 31201610
EAN 5010266009155