1 min order
Installation Tester 1GOhm ±10 % IP40 DE Type F (CEE 7/4) PlugTELARIS PROINSTALL-200-D
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Multifunction Tester offers two models that verify the safety of electrical installations in residential, commercial and industrial applications
- Tests electrical installations for safety in accordance with: EN 61557, BS7671, IEC 60364
- Insulation resistance
- Low ohm resistance
- Loop impedance
- RCD tests
- Phase sequence
- Earth ground resistance on Proinstall-200
- NOTE: Country specific versions
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Plug: F (CEE 7/4)
Previous Article Number
1070980
Paper catalogue
2016/17 p. 1700
Additional information
Country of origin Singapore (SG)
Manufacturer Beha-Amprobe
Gross weight (incl. package) 2765 Gram
Dimensions (incl. package) 300 x 230 x 180 MM
Customs number 9030337000
UNSPSC (v5.03) 41113630
EAN 95969680004