Infrared motion detector 360° 82 x 82 x 83 mm White 1000 WIS D360
IS D360 - Infrared motion detector 360° 82 x 82 x 83 mm White 1000 W
136-50-092
IS D360
Manufacturer:Steinel
New to us
Image is for illustrative purposes only. Please refer to product description.
IS D360 - Infrared motion detector 360° 82 x 82 x 83 mm White 1000 W
136-50-092
IS D360
Manufacturer:Steinel
Product specifications
Select attributes and click search to find other products that match your specification
Product Information
Notes
Delivery Note
Supplied with standard white trim
Family Information
- Recessed ceiling infrared sensor in the size of a bulb (e.g. GU10)
- Can be fitted in any standardised downlight bezel
- Angle of aperture 180°
- Potential free contact 50...250 VAC
Legislation and compliance
RoHS
Under Review. Learn more
REACH Regulation
SVHC Lead (7439-92-1)
SCIP SSN53d3d695-f03a-493b-839c-99e9676bb584
Article Information
Previous Article Number
3650092
Additional information
Country of origin Romania (RO)
Manufacturer Steinel
Gross weight (incl. package) 263 Gram
Dimensions (incl. package) 160 x 120 x 75 MM
Customs number 8531103000
UNSPSC (v5.03) 46171501
EAN 4007841601317


