Business
Private
EURExc. Vat
Industrial WLAN Client 867Mbps IP30AWK-1151C-UN

AWK-1151C-UN - Industrial WLAN Client 867Mbps IP30

303-81-067
AWK-1151C-UN
Manufacturer:Moxa

Industrial WLAN Client 867Mbps IP30

Image is for illustrative purposes only. Please refer to product description.

AWK-1151C-UN - Industrial WLAN Client 867Mbps IP30

303-81-067
AWK-1151C-UN
Manufacturer:Moxa

Product specifications
RP-SMA Female 
USB 
AWK-1151C 
IP30 
DIN Rail Mount 
130 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • High operating temperature range
  • Client-based millisecond-level Turbo Roaming
  • Compact size for your industrial applications
  • 5-year warranty

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Moxa
Gross weight (incl. package) 600 Gram
Dimensions (incl. package) 150 x 130 x 60 MM
Customs number 8517620000
UNSPSC (v5.03) 43172710