1 min order
Industrial Relay PT 4CO DC 24V 6A Blade Terminal1-1393154-2
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Very low overall height of just 29 mm (without socket)
- Alternatively with AC- or DC-coils
- For PCB- or plug socket-mounting on 35 mm DIN-rails
- Mechanical position indication
- Protected and arrestable test key
- Cadmium-free contact material
- Indicating and protection modules are available for the relays and can be plugged into the socket
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Test button
Previous Article Number
3720802
Paper catalogue
2016/17 p. 671
Paper catalogue
2013/14 p. 558
Additional information
Country of origin Austria (AT)
Manufacturer TE Connectivity - Schrack
Gross weight (incl. package) 28 Gram
Dimensions (incl. package) 34 x 28 x 23 MM
Customs number 8536419089
UNSPSC (v5.03) 39121535