Price per piece

EUR  4,56

(exc. VAT)
1 +
EUR  4,56
10 +
EUR  4,17
100 +
EUR  3,83
1 min order

Spend 50€ to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

28 mm
90 Ohm
DC
12 V
1CO
41 mm
Plug-In Mount
30 A
14 VDC
28 mm

Select attributes and click search to find other products that match your specification

TR93 Series
| Print this page
Report an error

Product details

  • Family information

    • Relay with 1-pole closing or change-over contact
    • Fitted with integrated mounting bracket
    • Suitable for use in automotive electrical applications
    • Connection via blade terminal 6.3 × 0.8 mm
  • Article information

    Previous Article Number: 3700754
    Paper catalogue 2016/17 p. 674
    Paper catalogue 2013/14 p. 564
  • Environmental information

    RoHS 2002/95/EG Conform
    SVHC Unknown
  • Additional information

    Country of origin Taiwan (TW)
    Manufacturer Tai-Shing
    Gross weight (incl. package) 37.0 Gram
    Dimensions (incl. package) 55 x 30 x 30 MM
    Customs number 8536419089
    UNSPSC (v5.03) 39121500
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice

 

Please rotate your device