Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Industrial PoE Ethernet Cable Verifier, MicroScanner, 10Gbps, RJ11 / RJ45MS-POE-IE
MS-POE-IE - Industrial PoE Ethernet Cable Verifier, MicroScanner, 10Gbps, RJ11 / RJ45, Fluke Networks
303-83-886
MS-POE-IE

New
Industrial PoE Ethernet Cable Verifier, MicroScanner, 10Gbps, RJ11 / RJ45

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Cable Tester Tone Generator 
RJ11 
RJ45 
10 Gbps
Yes 
Cable Length Test 
Miswire 
PoE Testing 
Short Circuit 
Split Pairs 
Tone Generator 
Wire Map 
Series:MicroScanner

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Included:
MicroScanner PoE Industrial Ethernet Basic Kit, duffle bag, Multi-Connector adapter, CAT6a patch cord, RJ45 male to RJ45 female patch cord, RJ45/M12X patch cord, RJ45/M12D patch cord, RJ45/M8D patch cord, M12D adapter, M8D terminated cables

Family Information

MicroScanner™ PoE cuts through the confusion of your PoE installation by providing swift and simple PoE verification. The tester detects the available PoE class (0-8) in accordance to the latest PoE standards and displays the voltage from passive PoE sources. Everything cable technicians need to know, including available services (up to 10G Ethernet), cable length, wiremap, cable ID, and distance to fault are all shown on the LCD screen. Built-in Intellitone digital and analog toning precisely locates virtually any cable or wire pair - even on active networks. The ergonomic design features sleek rubber over mold to enhance grip and ruggedness. 

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Fluke Networks
Gross weight (incl. package) 1652 Gram
Dimensions (incl. package) 430 x 195 x 155 MM
Customs number 9030400000
UNSPSC (v5.03) 41113702