Business
Private
EURExc. Vat
Industrial NAT Router, RJ45 Ports 2, 100MbpsNAT-102-T

NAT-102-T - Industrial NAT Router, RJ45 Ports 2, 100Mbps

303-86-281
NAT-102-T
Manufacturer:Moxa

Industrial NAT Router, RJ45 Ports 2, 100Mbps

Image is for illustrative purposes only. Please refer to product description.

NAT-102-T - Industrial NAT Router, RJ45 Ports 2, 100Mbps

303-86-281
NAT-102-T
Manufacturer:Moxa

Product specifications
DIN Rail Mount 
Wall Mount 
2 
48 V
12 V
196 mA

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • User-friendly NAT functionality simplifies network integration
  • Hands-free network access control through automatic whitelisting of locally connected devices
  • Ultra-compact size and robust industrial design suitable for cabinet installation
  • Integrated security features to ensure device and network safety
  • Supports secure boot for checking system integrity

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Moxa
Gross weight (incl. package) 446 Gram
Dimensions (incl. package) 210 x 150 x 72 MM
Customs number 8517180000
UNSPSC (v5.03) 43172701