Price per piece

EUR  265,00

(exc. VAT)
1 +
EUR  265,00
1 min order

Spend 50€ to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

USB 2.0
7

Select attributes and click search to find other products that match your specification

Terminals
Plug-in power supply
| Print this page
Report an error

Product details

  • Family information

    • Hi-Speed USB 2.0 up to 480 Mbps, compatible with USB 1.1
    • 500 mA power supply per port for USB devices
    • Overvoltage protection for all signal wires (15 KV ESD)
    • Sturdy metal casing, suitable for wall-mounted or DIN rail installation
    • AC adapter and USB cable (type A/type B) included
    • Power supply via terminal strips is possible (12–40 VDC)
    • Power supply via USB is possible (UPort 404 only)
    • UPort 404 (W x H x D): 130 x 35 x 80 mm
    • UPort 407 (W x H x D): 192 x 35 x 100 mm
    • 5-year warranty
  • Article information

    Previous Article Number: 2573465
    Paper catalogue 2013/14 p. 2390
  • Environmental information

    RoHS Conform
    SVHC 10141-05-6 (Cobalt(II) dinitrate)
    101-77-9 (4,4'- Diaminodiphenylmethane (MDA))
    1303-86-2 (Boron trioxide)
    1317-36-8 (Lead monoxide (lead oxide))
    80-05-7 4,4'-isopropylidenediphenol
    84-74-2 (Dibutyl phthalate (DBP))
    SVHC Review Date 07/07/2017
  • Additional information

    Country of origin Taiwan (TW)
    Manufacturer Moxa
    Gross weight (incl. package) 875.0 Gram
    Dimensions (incl. package) 285 x 245 x 80 MM
    Customs number 8517620000
    UNSPSC (v5.03) 43171502
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice

 

Please rotate your device