1 min order
Ethernet Switch, RJ45 Ports 5, 100Mbps, UnmanagedSPIDER 5TX
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- 5 to 10-port switches without management function
- ease of implementation through auto-negotiation, auto-crossing and auto-polarity
- Fanless design, plastic housing
- Suitable for use in rough, industrial environments
- Twisted pair outlets to front, fibre optic outlets below
- Electrical connections, TX: RJ45, optical connections, FX: SC sockets
- Top-hat rail mounting
- Test marks: cUL 508, EN 55022 class A, FCC CFR47 part 15 class A
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
2524457
Paper catalogue
2016/17 p. 1345
Paper catalogue
2013/14 p. 1477
Additional information
Country of origin Germany (DE)
Manufacturer Hirschmann
Gross weight (incl. package) 164 Gram
Dimensions (incl. package) 175 x 125 x 38 MM
Customs number 8517620000
UNSPSC (v5.03) 43172701