Industrial Acoustic Imaging Camera for Compressed Air Leak, Partial Discharge and Mechanical Fault Detection, IP54, 2 ... 130kHz, 75°, 1280 x 720T912340
T912340 - Industrial Acoustic Imaging Camera for Compressed Air Leak, Partial Discharge and Mechanical Fault Detection, IP54, 2 ... 130kHz, 75°, 1280 x 720
304-20-324
T912340
Si2-Pro
Manufacturer:FLIR
Image is for illustrative purposes only. Please refer to product description.
T912340 - Industrial Acoustic Imaging Camera for Compressed Air Leak, Partial Discharge and Mechanical Fault Detection, IP54, 2 ... 130kHz, 75°, 1280 x 720
304-20-324
T912340
Si2-Pro
Manufacturer:FLIR
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Included:
2x Batteries
Battery charger
4x Power cables
Neck Strap
Carrying case
FLIR Thermal Studio software license
Documentation
USB memory stick
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation
Article Information
- Detect, locate and measure compressed air and gas leaks
- Mechanical fault mode for bearing fault detection within a range of up to 200m
- Built-in measurement and cost analysis for industrial gases
- Automatic frequency selection
- 8x zoom, 12 MP digital camera and QR code reader
- On-camera and in-software partial discharge severity assessment and classification
- Supported gases: Compressed air, hydrogen, carbon dioxide, methane, natural gas, helium, argon, ammonia
Previous Article Number
30420324
Additional information
Country of origin Finland (FI)
Manufacturer FLIR
Gross weight (incl. package) 6000 Gram
Dimensions (incl. package) 288 x 182 x 159 MM
Customs number 9031808000
UNSPSC (v5.03) 20121901
EAN 7332558033036