Industrial Acoustic Imaging Camera for Compressed Air Leak Detection with AFFS, Cordless, 2 ... 65kHz, 62 x 49°, 800 x 480SI124-LD PLUS
SI124-LD PLUS - Industrial Acoustic Imaging Camera for Compressed Air Leak Detection with AFFS, Cordless, 2 ... 65kHz, 62 x 49°, 800 x 480
303-83-385
SI124-LD PLUS
Manufacturer:FLIR
Image is for illustrative purposes only. Please refer to product description.
SI124-LD PLUS - Industrial Acoustic Imaging Camera for Compressed Air Leak Detection with AFFS, Cordless, 2 ... 65kHz, 62 x 49°, 800 x 480
303-83-385
SI124-LD PLUS
Manufacturer:FLIR
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Delivery Note
Kit contents: camera, camera pouch, hand strap, USB memory stick, battery cable, battery charger and pouch
Family Information
- Upload, store, and back up data; create reports; and conduct deep analysis using FLIR Acoustic Camera Viewer cloud analytics
- Locate problems precisely, even in loud industrial environments
- View visual and sound images simultaneously
- Safely detect problems from distances up to 130 m
- Minimal training is required to use Si124
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Classify partial discharge type - including surface discharge, floating discharge, and discharge into air
- Evaluate frequency to determine the type and severity of discharge, allowing maintenance to be scheduled
- Analyze partial discharge pattern and classify problems to improve reliability of electrical systems
- Automatic frequency filter selection
Previous Article Number
30383385
Additional information
Country of origin Finland (FI)
Manufacturer FLIR
Gross weight (incl. package) 5700 Gram
Dimensions (incl. package) 500 x 190 x 370 MM
Customs number 9031808000
UNSPSC (v5.03) 20121901
EAN 7332558031483