Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Inductor, SMD, 22uH, 3.1A, 20kHz, 113mOhmETQP4M220KFN
ETQP4M220KFN - Inductor, SMD, 22uH, 3.1A, 20kHz, 113mOhm, Panasonic
303-74-462
ETQP4M220KFN

New
Inductor, SMD, 22uH, 3.1A, 20kHz, 113mOhm

Image is for illustrative purposes only. Please refer to product description.

5 min order
Product specifications
22 uH
±20 % 
Metal Composite 
113 mOhm
3.1 A

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer Panasonic
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 7 x 6 x 5 MM
Customs number 8504500090
UNSPSC (v5.03) 32121702