Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
WE-MAPI SMT Power Inductor, 22uH, 1.7A, 11MHz, 280mOhm74438356220
74438356220 - WE-MAPI SMT Power Inductor, 22uH, 1.7A, 11MHz, 280mOhm, Würth Elektronik
301-21-337
74438356220

No longer available. View product category

WE-MAPI SMT Power Inductor, 22uH, 1.7A, 11MHz, 280mOhm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
22 uH
±20 % 
Iron Powder 
280 mOhm
1.7 A

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Magnetic iron alloy allows high rated current
  • Magnetically shielded
  • High current capability and handles high transient current spikes
  • Low acoustic noise and low leakage flux noise

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Republic of Korea (KR)
Manufacturer Würth Elektronik
Gross weight (incl. package) 0.5 Gram
Dimensions (incl. package) 10 x 7 x 3 MM
Customs number 8504500090
UNSPSC (v5.03) 32121702