Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Inductor, Axial, 470uH, 7.9Ohm, 170mAB78108S1474J000

B78108S1474J000 - Inductor, Axial, 470uH, 7.9Ohm, 170mA

304-31-889
B78108S1474J000
Alias: 1910677
Manufacturer:EPCOS

New to us
Inductor, Axial, 470uH, 7.9Ohm, 170mA

Image is for illustrative purposes only. Please refer to product description.

B78108S1474J000 - Inductor, Axial, 470uH, 7.9Ohm, 170mA

304-31-889
B78108S1474J000
Alias: 1910677
Manufacturer:EPCOS

Product specifications
470 uH
5 %
Ferrite 
7.9 Ohm
170 mA

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • BC series
  • Cylindrical ferrite-core
  • CuL wire winding
  • Flame-retardant enclosure

Legislation and compliance

REACH Regulation

Additional information

Country of origin Hungary (HU)
Manufacturer EPCOS
Gross weight (incl. package) 15 Gram
Dimensions (incl. package) 125 x 75 x 5 MM
Customs number 8504500090
UNSPSC (v5.03) 32121702