Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Inductor, Axial, 470uH, 1.8Ohm, 550mA250985
250985 - Inductor, Axial, 470uH, 1.8Ohm, 550mA, Fastron
158-08-082
250985

Inductor, Axial, 470uH, 1.8Ohm, 550mA

Image is for illustrative purposes only. Please refer to product description.

5 min order
Product specifications
470 
470 uH
5 %
Ferrite 
1.8 Ohm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Low winding Resistance, high rated Current at small Design
  • Ferrite Core material for high Saturation Current
  • Component for leadfree wavesoldering
  • Component with Epoxy Coating, washable
  • Application for Lighting, Circuit protection, NF / HF industrial Electronics

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Fastron
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 65 x 9 x 9 MM
Customs number 8504500090
UNSPSC (v5.03) 32121702