Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Inductor 1.5uH, 20%, 120A, 260uOhmIHXL1500VZEB1R5M51
IHXL1500VZEB1R5M51 - Inductor 1.5uH, 20%, 120A, 260uOhm, Vishay
302-83-246
IHXL1500VZEB1R5M51

New
Inductor 1.5uH, 20%, 120A, 260uOhm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1.5 uH
20 %
Composite 
260 uOhm
120 A

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Vishay
Gross weight (incl. package) 182 Gram
Dimensions (incl. package) 22 x 38 x 50 MM
Customs number 8504500090
UNSPSC (v5.03) 32121702