Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Inductive Sensor PNP, NO 800Hz 30V 10mA 2.5mm IP67 M8 DW-ASDW-AS-503-M5
DW-AS-503-M5 - Inductive Sensor PNP, NO 800Hz 30V 10mA 2.5mm IP67 M8 DW-AS, Contrinex
302-44-127
DW-AS-503-M5

Inductive Sensor PNP, NO 800Hz 30V 10mA 2.5mm IP67 M8 DW-AS

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2.5 mm
PNP, NO 
0.03 mm
800 Hz
10 mA

Select attributes and click search to find other products that match your specification

Product Information

Notes

Usage Note

  • Installation: Flush (b), quasi-flush (qb), not flush (nb)

Legislation and compliance

REACH Regulation

Additional information

Country of origin China (CN)
Manufacturer Contrinex
Gross weight (incl. package) 14.5 Gram
Dimensions (incl. package) 220 x 180 x 11 MM
Customs number 8536508090
UNSPSC (v5.03) 41111943