Business
Private
EURexc. VAT
All
Cart
All
Inductive Sensor PNP, Make Contact (NO) 65Hz 30V 40mm IP67 Connector, S12 DW-ASDW-AS-513-M30-002
DW-AS-513-M30-002 - Inductive Sensor PNP, Make Contact (NO) 65Hz 30V 40mm IP67 Connector, S12 DW-AS, Contrinex
137-57-833
DW-AS-513-M30-002
320 120 262

Inductive Sensor PNP, Make Contact (NO) 65Hz 30V 40mm IP67 Connector, S12 DW-AS

Image is for illustrative purposes only. Please refer to product description.

Product specifications
40 mm
PNP, Make Contact (NO) 
2 mm
200 mA
65 Hz

Select attributes and click search to find other products that match your specification

Product Information

Notes

Usage Note

  • Einbau: bündig (b), quasi-bündig (qb), nicht bündig (nb)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Contrinex
Gross weight (incl. package) 156 Gram
Dimensions (incl. package) 150 x 170 x 30 MM
Customs number 8536508090
UNSPSC (v5.03) 41111943