Business
Private
EURExc. Vat
Inductive Sensor PNP, Make Contact (NO) 1.5kHz 30V 200mA 2mm Connector, M8, Male, 3-Pole IP67 BESBES 516-371-G-E5-C-S49

BES 516-371-G-E5-C-S49 - Inductive Sensor PNP, Make Contact (NO) 1.5kHz 30V 200mA 2mm Connector, M8, Male, 3-Pole IP67 BES

137-57-855
BES 516-371-G-E5-C-S49
Alias: 1243735
Manufacturer:Balluff

Inductive Sensor PNP, Make Contact (NO) 1.5kHz 30V 200mA 2mm Connector, M8, Male, 3-Pole IP67 BES

Image is for illustrative purposes only. Please refer to product description.

BES 516-371-G-E5-C-S49 - Inductive Sensor PNP, Make Contact (NO) 1.5kHz 30V 200mA 2mm Connector, M8, Male, 3-Pole IP67 BES

137-57-855
BES 516-371-G-E5-C-S49
Alias: 1243735
Manufacturer:Balluff

Product specifications
2 mm
PNP, Make Contact (NO) 
5 %
1.5 kHz
200 mA

Select attributes and click search to find other products that match your specification

Product Information

Notes

Usage Note

  • Einbauart: bündig (b) oder nicht bündig (nb)

Family Information

  • Inductive proximity switch for scanning metals
  • Deployment even under extreme conditions
  • Cylindrical design types ø 3 mm to M30
  • Switching distances from 1...10 mm
  • Standard and increased switching distances
  • Short-circuit and reverse polarity proof
  • Metal case made of nickel-plated brass or refined, stainless steel
  • Connection PUR cable 2 m; M8 (3-pole) plug of M12 (4-pole) plug
  • LED functional display

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Balluff
Gross weight (incl. package) 6 Gram
Dimensions (incl. package) 165 x 100 x 6 MM
Customs number 8536508090
UNSPSC (v5.03) 41111943