Business
Private
EURexc. VAT
All
Cart
All
Inductive Sensor PNP, Make Contact (NO) 5kHz 30V 12mA 2mm IP67 Connector, M8 IFRMIFRM 08P17A3/S35L
IFRM 08P17A3/S35L - Inductive Sensor PNP, Make Contact (NO) 5kHz 30V 12mA 2mm IP67 Connector, M8 IFRM, Baumer Electric
300-79-042
IFRM 08P17A3/S35L
10138747

Inductive Sensor PNP, Make Contact (NO) 5kHz 30V 12mA 2mm IP67 Connector, M8 IFRM

Image is for illustrative purposes only. Please refer to product description.

Product specifications
2 mm
PNP, Make Contact (NO) 
200 mA
5 kHz
12 mA

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Detects the position of metal objects
  • Flush mounting

Legislation and compliance

REACH Regulation
SVHC Lead (7439-92-1)

Additional information

Country of origin Switzerland (CH)
Manufacturer Baumer Electric
Gross weight (incl. package) 15 Gram
Dimensions (incl. package) 170 x 120 x 9 MM
Customs number 8536508090
UNSPSC (v5.03) 41111943