Business
Private
EURExc. Vat
Inductive Sensor PNP / Make Contact (NO) 500Hz 30V 6mm IP67 Connector, M12, 4-Pin 872C872C-N6NP8-D4

872C-N6NP8-D4 - Inductive Sensor PNP / Make Contact (NO) 500Hz 30V 6mm IP67 Connector, M12, 4-Pin 872C

302-27-860
872C-N6NP8-D4
Manufacturer:Allen-Bradley

New to us
Inductive Sensor PNP / Make Contact (NO) 500Hz 30V 6mm IP67 Connector, M12, 4-Pin 872C

Image is for illustrative purposes only. Please refer to product description.

872C-N6NP8-D4 - Inductive Sensor PNP / Make Contact (NO) 500Hz 30V 6mm IP67 Connector, M12, 4-Pin 872C

302-27-860
872C-N6NP8-D4
Manufacturer:Allen-Bradley

Product specifications
6 mm
Make Contact (NO) 
PNP 
5 %
200 mA
500 Hz

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Sri Lanka (LK)
Manufacturer Allen-Bradley
Gross weight (incl. package) 38 Gram
Dimensions (incl. package) 115 x 81 x 41 MM
Customs number 8536501990
UNSPSC (v5.03) 41111943
EAN 10612598860958