Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Inductive Sensor PNP, Make Contact (NO) 500Hz 30V 200mA 8mm IP67 Connector, M12, 4-Pin NBN8NBN8-18GM50-E2-V1
NBN8-18GM50-E2-V1 - Inductive Sensor PNP, Make Contact (NO) 500Hz 30V 200mA 8mm IP67 Connector, M12, 4-Pin NBN8, Pepperl+Fuchs
137-57-976
NBN8-18GM50-E2-V1

Inductive Sensor PNP, Make Contact (NO) 500Hz 30V 200mA 8mm IP67 Connector, M12, 4-Pin NBN8

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
8 mm
PNP, Make Contact (NO) 
500 Hz
200 mA
Brass Nickel Plated 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Usage Note

  • Einbauart: bündig (b) oder nicht bündig (nb)

Family Information

  • Cylindrical design from 3 mm in diameter to M30 screw thread
  • 3-wire PNP make contact DC (version E2)
  • 4-wire PNP antivalent DC (version A2)
  • 2-wire make contact AC (version WS)
  • Connection: Plug M12 (version V1) or cable 2 m (without ''V1'')
  • Yellow LED for indicating switching position
  • Short circuit and reverse polarity protection

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Singapore (SG)
Manufacturer Pepperl+Fuchs
Gross weight (incl. package) 57.81 Gram
Dimensions (incl. package) 115 x 15 x 180 MM
Customs number 8536508090
UNSPSC (v5.03) 41111943