Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Inductive Sensor PNP, Make Contact (NO) 4kHz 30V 10mA 4mm IP67 Connector, M8, 3-Pin IMEIME08-04NPSZT0S
IME08-04NPSZT0S - Inductive Sensor PNP, Make Contact (NO) 4kHz 30V 10mA 4mm IP67 Connector, M8, 3-Pin IME, Sick
137-58-141
IME08-04NPSZT0S
1040886

Inductive Sensor PNP, Make Contact (NO) 4kHz 30V 10mA 4mm IP67 Connector, M8, 3-Pin IME

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
4 mm
PNP, Make Contact (NO) 
2 %
200 mA
4 kHz

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Usage Note

  • Einbauart: bündig (b) oder nicht bündig (nb))

Family Information

  • Sizes M8 to M30 available
  • Long and short versions
  • Extra tough housing
  • Precision operating distances due to ASIC technology

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Hungary (HU)
Manufacturer Sick
Gross weight (incl. package) 18 Gram
Dimensions (incl. package) 260 x 155 x 12 MM
Customs number 8536508090
UNSPSC (v5.03) 41111943
EAN 4047084257193