Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Inductive Sensor PNP, Make Contact (NO) 440Hz 30V 200mA 20mm IP68 / IP69K Screw Terminal NBB20NBB20-U1-E2
NBB20-U1-E2 - Inductive Sensor PNP, Make Contact (NO) 440Hz 30V 200mA 20mm IP68 / IP69K Screw Terminal NBB20, Pepperl+Fuchs
137-58-004
NBB20-U1-E2

Inductive Sensor PNP, Make Contact (NO) 440Hz 30V 200mA 20mm IP68 / IP69K Screw Terminal NBB20

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
20 mm
PNP, Make Contact (NO) 
440 Hz
200 mA
Polyamide 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Usage Note

  • Einbauart: bündig (b) oder nicht bündig (nb)

Family Information

  • 3-wire, PNP, normally open, DC (E2 outline)
  • 4-wire, PNP, antivalent, DC (A2 outline)
  • 2-wire, AC, programmable as normally open or normally closed (W outline)
  • Terminal box connection
  • 4 square LEDs for power on and switching state, good visibility
  • Short-circuit and polarity protection
  • Versions with extended temperature range up to +100 °C (T version)
  • U10 bottom section with sprayed cable feed-through and screw fitting as accessories

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Dominica (DM)
Manufacturer Pepperl+Fuchs
Gross weight (incl. package) 250 Gram
Dimensions (incl. package) 150 x 48 x 48 MM
Customs number 8536508090
UNSPSC (v5.03) 41111943