Business
Private
EURExc. Vat
Inductive Sensor PNP, Make Contact (NO) 400Hz 30V 8mm Connector, S12 IP67 DW-ASDW-AS-523-M12

DW-AS-523-M12 - Inductive Sensor PNP, Make Contact (NO) 400Hz 30V 8mm Connector, S12 IP67 DW-AS

137-57-828
DW-AS-523-M12
2887585
Manufacturer:Contrinex

Inductive Sensor PNP, Make Contact (NO) 400Hz 30V 8mm Connector, S12 IP67 DW-AS

Image is for illustrative purposes only. Please refer to product description.

DW-AS-523-M12 - Inductive Sensor PNP, Make Contact (NO) 400Hz 30V 8mm Connector, S12 IP67 DW-AS

137-57-828
DW-AS-523-M12
2887585
Manufacturer:Contrinex

Product specifications
8 mm
PNP, Make Contact (NO) 
0.4 mm
200 mA
400 Hz

Select attributes and click search to find other products that match your specification

Product Information

Notes

Usage Note

  • Einbau: bündig (b), quasi-bündig (qb), nicht bündig (nb)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Contrinex
Gross weight (incl. package) 36 Gram
Dimensions (incl. package) 220 x 185 x 16 MM
Customs number 8536508090
UNSPSC (v5.03) 41111943