Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Inductive Sensor PNP, Make Contact (NO) 3kHz 30V 1.5mm IP67 Cable, 2 m DW-ADDW-AD-623-C5
DW-AD-623-C5 - Inductive Sensor PNP, Make Contact (NO) 3kHz 30V 1.5mm IP67 Cable, 2 m DW-AD, Contrinex
137-57-820
DW-AD-623-C5
320 920 182

Inductive Sensor PNP, Make Contact (NO) 3kHz 30V 1.5mm IP67 Cable, 2 m DW-AD

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1.5 mm
PNP, Make Contact (NO) 
0.03 mm
200 mA
3 kHz

Select attributes and click search to find other products that match your specification

Product Information

Notes

Usage Note

  • Einbau: bündig (b), quasi-bündig (qb), nicht bündig (nb)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Italy (IT)
Manufacturer Contrinex
Gross weight (incl. package) 28.3 Gram
Dimensions (incl. package) 215 x 180 x 5 MM
Customs number 8536508090
UNSPSC (v5.03) 41111943