Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Inductive Sensor PNP, Make Contact (NO) 3kHz 30V 10mA 1.5mm IP67 Connector, S8 DW-ASDW-AS-623-M5
DW-AS-623-M5 - Inductive Sensor PNP, Make Contact (NO) 3kHz 30V 10mA 1.5mm IP67 Connector, S8 DW-AS, Contrinex
303-67-723
DW-AS-623-M5

Inductive Sensor PNP, Make Contact (NO) 3kHz 30V 10mA 1.5mm IP67 Connector, S8 DW-AS

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1.5 mm
PNP, Make Contact (NO) 
0.03 mm
200 mA
3 kHz

Select attributes and click search to find other products that match your specification

Product Information

Notes

Usage Note

  • Installation: Flush (b), quasi-flush (qb), not flush (nb)

Legislation and compliance

REACH Regulation

Additional information

Country of origin Switzerland (CH)
Manufacturer Contrinex
Gross weight (incl. package) 14 Gram
Dimensions (incl. package) 215 x 180 x 15 MM
Customs number 8536508090
UNSPSC (v5.03) 41111943