Business
Private
EURexc. VAT
All
Cart
All
Inductive Sensor PNP, Make Contact (NO) 2kHz 30V 10mA 4mm IP67 Connector, M12, 4-Pin, Male IMEIME12-04BPSZC0K
IME12-04BPSZC0K - Inductive Sensor PNP, Make Contact (NO) 2kHz 30V 10mA 4mm IP67 Connector, M12, 4-Pin, Male IME, Sick
137-58-148
IME12-04BPSZC0K
1040763

Inductive Sensor PNP, Make Contact (NO) 2kHz 30V 10mA 4mm IP67 Connector, M12, 4-Pin, Male IME

Image is for illustrative purposes only. Please refer to product description.

Product specifications
4 mm
PNP, Make Contact (NO) 
2 %
200 mA
2 kHz

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Usage Note

  • Einbauart: bündig (b) oder nicht bündig (nb))

Family Information

  • Sizes M8 to M30 available
  • Long and short versions
  • Extra tough housing
  • Precision operating distances due to ASIC technology

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Hungary (HU)
Manufacturer Sick
Gross weight (incl. package) 28 Gram
Dimensions (incl. package) 250 x 145 x 20 MM
Customs number 8536508090
UNSPSC (v5.03) 41111943
EAN 4047084256950