1 min order
Inductive Sensor PNP, Make Contact (NO) 180Hz 30V 200mA 40mm IP69K Connector, M12, 4-Pin NBN40NBN40-L2-E2-V1
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Usage Note
- Einbauart: bündig (b) oder nicht bündig (nb)
Family Information
- Compact structural form with high switching distance and the easiest mounting
- Active sensor surface can be set in a jiffy in five directions
- Short circuit and reverse battery protection
- LED's for power on and switching status
- Casing material PBT
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
3758009
Paper catalogue
2016/17 p. 1163
Paper catalogue
2013/14 p. 1487
Additional information
Country of origin Singapore (SG)
Manufacturer Pepperl+Fuchs
Gross weight (incl. package) 157.9 Gram
Dimensions (incl. package) 77 x 48 x 48 MM
Customs number 8536508090
UNSPSC (v5.03) 41111943