Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Inductive Sensor NAMUR Break Contact 3kHz 8.2V 3mA 5mm IP68 Cable, 2 m NJ5NJ5-11-N-G
NJ5-11-N-G - Inductive Sensor NAMUR Break Contact 3kHz 8.2V 3mA 5mm IP68 Cable, 2 m NJ5, Pepperl+Fuchs
137-58-022
NJ5-11-N-G

Inductive Sensor NAMUR Break Contact 3kHz 8.2V 3mA 5mm IP68 Cable, 2 m NJ5

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
5 mm
NAMUR Break Contact 
3 kHz
3 mA
Stainless Steel 

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Notes

Usage Note

  • Einbauart: bündig (b) oder nicht bündig (nb)

Family Information

  • Inductive sensors according to NAMUR with Atex license
  • NJ... 12GK-SN additionally with safety function
  • Reverse battery and short circuit protection
  • Plug M12 for sensor version ''...V1''
  • Cable connection 2 m, PVC for the version ''without ...-V1''
  • Atex conformity certificates can be retrieved from www.pepperl-fuchs.com

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Indonesia (ID)
Manufacturer Pepperl+Fuchs
Gross weight (incl. package) 85 Gram
Dimensions (incl. package) 180 x 170 x 20 MM
Customs number 8536508090
UNSPSC (v5.03) 41111943