Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Inductive Sensor PNP, Antivalent NO/NC 1.5kHz 30V 8mm IP67 Connector, M12, 4-Pin NBNNBN8-12GM50-A2-V1
NBN8-12GM50-A2-V1 - Inductive Sensor PNP, Antivalent NO/NC 1.5kHz 30V 8mm IP67 Connector, M12, 4-Pin NBN, Pepperl+Fuchs
301-23-606
NBN8-12GM50-A2-V1

Inductive Sensor PNP, Antivalent NO/NC 1.5kHz 30V 8mm IP67 Connector, M12, 4-Pin NBN

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
8 mm
PNP, Antivalent NO/NC 
200 mA
1.5 kHz
Brass Nickel Plated 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Vietnam (VN)
Manufacturer Pepperl+Fuchs
Gross weight (incl. package) 30 Gram
Dimensions (incl. package) 150 x 80 x 15 MM
Customs number 8536508090
UNSPSC (v5.03) 41111943