Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Inductive Sensor Make Contact (NO) 1.5kHz 32V 10mA 2mm IP67 / IP69K Connector, M12, 4-Pin E2AE2A-M12LS02-M1-B1
E2A-M12LS02-M1-B1 - Inductive Sensor Make Contact (NO) 1.5kHz 32V 10mA 2mm IP67 / IP69K Connector, M12, 4-Pin E2A, Omron Industrial Automation
301-36-896
E2A-M12LS02-M1-B1

No longer available. View alternative products

Inductive Sensor Make Contact (NO) 1.5kHz 32V 10mA 2mm IP67 / IP69K Connector, M12, 4-Pin E2A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2 mm
Make Contact (NO) 
10 %
200 mA
1.5 kHz

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation

Additional information

Country of origin China (CN)
Gross weight (incl. package) 40 Gram
Dimensions (incl. package) 110 x 90 x 15 MM
Customs number 8536508090
UNSPSC (v5.03) 41111943
EAN 4547648520096