Business
Private
EURexc. VAT
All
Cart
All
Inductive Proximity Sensor PNP, Make Contact (NO) 1.5kHz 30V 10mA 2mm IP67 Connector, M8 E2BE2BS08KS02MCB1OMI
E2BS08KS02MCB1OMI - Inductive Proximity Sensor PNP, Make Contact (NO) 1.5kHz 30V 10mA 2mm IP67 Connector, M8 E2B, Omron Industrial Automation
300-17-949
E2BS08KS02MCB1OMI

Inductive Proximity Sensor PNP, Make Contact (NO) 1.5kHz 30V 10mA 2mm IP67 Connector, M8 E2B

Image is for illustrative purposes only. Please refer to product description.

Product specifications
2 mm
PNP, Make Contact (NO) 
200 mA
1.5 kHz
10 mA

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Family Information

  • Round visible LED for operation control

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Gross weight (incl. package) 25 Gram
Dimensions (incl. package) 120 x 90 x 12 MM
Customs number 8536508090
UNSPSC (v5.03) 41111943
EAN 4548583548794
E-number 3830320