Business
Private
EURExc. Vat
Inductive Proximity Sensor Head 7mm Cable, 2 m IP67 ZX-EZXEM07MT

ZXEM07MT - Inductive Proximity Sensor Head 7mm Cable, 2 m IP67 ZX-E

302-22-984
ZXEM07MT
2151682
Manufacturer:Omron Industrial Automation

New to us
Inductive Proximity Sensor Head 7mm Cable, 2 m IP67 ZX-E

Image is for illustrative purposes only. Please refer to product description.

ZXEM07MT - Inductive Proximity Sensor Head 7mm Cable, 2 m IP67 ZX-E

302-22-984
ZXEM07MT
2151682
Manufacturer:Omron Industrial Automation

Product specifications
7 mm
Brass 
ZX-E 
Cable, 2 m 
Flush Mount 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Gross weight (incl. package) 165 Gram
Dimensions (incl. package) 157 x 90 x 88 MM
Customs number 8541420000
UNSPSC (v5.03) 41111943
EAN 4536854895784