Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Incremental Encoder IO-Link 30V Chassis Mount IP65 DHK5DHK514-PROG-001
DHK514-PROG-001 - Incremental Encoder IO-Link 30V Chassis Mount IP65 DHK5, Sensata BEI
302-82-560
DHK514-PROG-001

Incremental Encoder IO-Link 30V Chassis Mount IP65 DHK5

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Encoder 
HTL 
TTL 
14 mm
4.75 V
30 V

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • IO-Link COM3 with minimal cycle time of 1ms
  • Robust and excellent resistance to shock and vibration

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin France (FR)
Manufacturer Sensata BEI
Gross weight (incl. package) 202 Gram
Dimensions (incl. package) 60 x 60 x 65 MM
Customs number 8543709099
UNSPSC (v5.03) 32121603