Please note that in addition to our regular office closures on bank holidays, our offices will close at 15:00h CET on 24.12 and 30.12.
Please note that in addition to our regular office closures on bank holidays, our offices will close at 15:00h CET on 24.12 and 30.12.
Business
Private
EURExc. Vat
Inclination Sensor 30V ±10° Number of Axes 1QG30-KI-010E-AI-K

QG30-KI-010E-AI-K - Inclination Sensor 30V ±10° Number of Axes 1

300-30-959
QG30-KI-010E-AI-K
Manufacturer:DIS Sensors

Inclination Sensor 30V ±10° Number of Axes 1

Image is for illustrative purposes only. Please refer to product description.

QG30-KI-010E-AI-K - Inclination Sensor 30V ±10° Number of Axes 1

300-30-959
QG30-KI-010E-AI-K
Manufacturer:DIS Sensors

Product specifications
Inclination Sensor 
±10° 
1 
0.3° 
0.03° 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • The QG-series of inclination sensors measure angles in 1, 2 or 3 axes
  • Measures the angle with respect to a horizontal position
  • Capacitance differences can be converted into an analogue voltage with MEMS technology
  • The modular design makes it easy to adapt the sensors to specific requirements
  • Compact size, simple installation and high protection rating

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Netherlands (NL)
Manufacturer DIS Sensors
Gross weight (incl. package) 165 Gram
Dimensions (incl. package) 269 x 172 x 17 MM
Customs number 9015301000
UNSPSC (v5.03) 32101619