Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Illuminated Selector Switch, Thumb Grip Latching Function Handle Black / White IP66 M22 Series Moller RMQ-Titan Selector SwitchesM22-WRLK-W
M22-WRLK-W - Illuminated Selector Switch, Thumb Grip Latching Function Handle Black / White IP66 M22 Series Moller RMQ-Titan Selector Switches, Eaton
136-30-980
M22-WRLK-W
216823

Illuminated Selector Switch, Thumb Grip Latching Function Handle Black / White IP66 M22 Series Moller RMQ-Titan Selector Switches

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Latching Function 
Handle 
M22 Series Moller RMQ-Titan Selector Switches 
22.5 mm
Yes 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Practical handling combined with ergonomic design
  • The high protective rating of IP 66 permits its use in harsh industrial environments
  • All illuminated elements are fitted as standard with LEDs
  • Specially developed coloured lenses guarantee perfect illumination
  • Contact elements can be mounted in line to save space, meaning that each switch can be fitted with a maximum of six contacts

Legislation and compliance

RoHS
Under Review. Learn more

Additional information

Country of origin Germany (DE)
Manufacturer Eaton
Gross weight (incl. package) 12 Gram
Dimensions (incl. package) 47 x 30 x 30 MM
Customs number 8536501590
UNSPSC (v5.03) 39121533
EAN 4015082168230