Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
IL500R Rechargeable Work Light, LED, 500lm, IP201600-0307
1600-0307 - IL500R Rechargeable Work Light, LED, 500lm, IP20, Ansmann
301-73-716
1600-0307
IL500R

IL500R Rechargeable Work Light, LED, 500lm, IP20

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
500 lm
Black 
IP 20 
Energy class (built-in LED):A+++A++A+
Length:320 mm
Width:43 mm
Height:33 mm
Bulb:LED
Light life:3 h
Dimensions L x W x H:320 x 43 x 33 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Includes: Micro-USB cable, 1 m

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin China (CN)
Manufacturer Ansmann
Gross weight (incl. package) 322 Gram
Dimensions (incl. package) 70 x 45 x 180 MM
Customs number 8513100000
UNSPSC (v5.03) 39101601
EAN 4013674156719