280002 - IDEM Viper SCR-31-i Screw Terminals 1 Auxiliary Contacts Safety Relay 24V ac/dc, Dual-Channel 3 Safety Contacts
Image is for illustrative purposes only. Please refer to product description.
280002 - IDEM Viper SCR-31-i Screw Terminals 1 Auxiliary Contacts Safety Relay 24V ac/dc, Dual-Channel 3 Safety Contacts
Select attributes and click search to find other products that match your specification
Legislation and compliance
Article Information
Coil Voltage: 24 V Contact Configuration: 1 NO/3 NC Contact Current: 6 A Hazardous Area Certification: No Height: 99 mm Length: 22.5 mm Maximum Operating Temperature: 55 °C Minimum Operating Temperature: -20 °C Mount Type: DIN Rail Number of Auxiliary Contacts: 1 Power Consumption: 2 W Product Type: Safety Relay Reset Method: Automatic and Manual Safety Category: CAT 4 Safety Contacts: 3 Series: SCR-31-i Screw Terminals Standards/Approvals: EN60204-1|EN62061|EN/ISO13849-2|UL508|EN/ISO12100|EN/ISO13849-1 Switching AC Voltage: 250 V Switching DC Voltage: 24 V Terminal Type: Screw Width: 114 mm


