HZ to V Click Frequency to Voltage Signal Converter Module 5VMIKROE-2890
MIKROE-2890 - HZ to V Click Frequency to Voltage Signal Converter Module 5V
301-63-844
MIKROE-2890
Manufacturer:Mikroelektronika
Image is for illustrative purposes only. Please refer to product description.
MIKROE-2890 - HZ to V Click Frequency to Voltage Signal Converter Module 5V
301-63-844
MIKROE-2890
Manufacturer:Mikroelektronika
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- For use with devices containing a mikroBUS™ socket
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Output range: 0 ... 10 V, proportional to input signal frequency
Previous Article Number
30163844
Additional information
Country of origin Serbia (RS)
Manufacturer Mikroelektronika
Gross weight (incl. package) 22 Gram
Dimensions (incl. package) 42 x 80 x 32 MM
Customs number 8473302000
UNSPSC (v5.03) 32101628



